Maxim Integrated MAX3243ECAI+ Line Transceiver, 28-Pin SSOP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
146-1019
Mfr. Part No.:
MAX3243ECAI+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Input Type

Single Ended

Mounting Type

Surface Mount

Number of Transmitters

3

Package Type

SSOP

Pin Count

28

Dimensions

10.33 x 5.38 x 1.78mm

RS-232 Multi-Channel Transmitters/Receivers, Maxim Integrated


Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.


RS-232 Line Drivers and Receivers