Texas Instruments SN65LBC174ADW Line Transmitter, 20-Pin SOIC

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-6934
Mfr. Part No.:
SN65LBC174ADW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

IC Type

Line Transmitter IC

Mounting Type

Surface Mount

Number of Transmitters

4 (RS-422), 4 (RS-485)

Package Type

SOIC

Pin Count

20

Dimensions

12.8 x 7.52 x 2.35mm

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.