- RS Stock No.:
- 145-6584
- Mfr. Part No.:
- TRS3221EIPW
- Brand:
- Texas Instruments
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (In a Tube of 90)
$2.765
(exc. GST)
$3.041
(inc. GST)
Units | Per unit | Per Tube* |
90 - 360 | $2.765 | $248.85 |
450 + | $2.488 | $223.92 |
*price indicative |
- RS Stock No.:
- 145-6584
- Mfr. Part No.:
- TRS3221EIPW
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
RS-232 Line Transceivers, Single, Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
RS-232 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
IC Type | Line Transceiver IC |
Input Type | Single Ended |
Number of Transmitters | 1 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 16 |
Dimensions | 5 x 4.4 x 1.15mm |