- RS Stock No.:
- 145-0887
- Mfr. Part No.:
- SN74ALVC244DW
- Brand:
- Texas Instruments
Available for back order.
Added
Price (ex. GST) Each (In a Tube of 25)
$0.79
(exc. GST)
$0.87
(inc. GST)
Units | Per unit | Per Tube* |
25 + | $0.79 | $19.75 |
*price indicative |
- RS Stock No.:
- 145-0887
- Mfr. Part No.:
- SN74ALVC244DW
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74ALVC Family, Texas Instruments
Advanced Low-Voltage CMOS logic
Operating voltage: 1.65 to 3.6
Compatibility: Input CMOS, Output CMOS
Latch-up performance exceeds 250 mA per JESD 17
Operating voltage: 1.65 to 3.6
Compatibility: Input CMOS, Output CMOS
Latch-up performance exceeds 250 mA per JESD 17
74ALVC Family
Specifications
Attribute | Value |
---|---|
Logic Family | ALVC |
Logic Function | Buffer, Line Driver |
Number of Channels per Chip | 8 |
Input Type | Single Ended |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 20 |
Maximum High Level Output Current | -24mA |
Maximum Low Level Output Current | 24mA |
Maximum Propagation Delay Time @ Maximum CL | 3.1 ns @ 2.7 V |
Dimensions | 12.8 x 7.52 x 2.35mm |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Supply Voltage | 1.65 V |
Propagation Delay Test Condition | 50pF |