Texas Instruments 74ACT16244DL 16-Channel Buffer & Line Driver, 3-State, 48-Pin SSOP

This image is representative of the product range

Discontinued
RS Stock No.:
145-0678
Mfr. Part No.:
74ACT16244DL
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

ACT

Logic Function

Buffer, Line Driver

IC Type

Buffer & Line Driver IC

Number of Channels per Chip

16

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

48

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

8.7 ns @ 5 V

Dimensions

15.88 x 7.49 x 2.59mm

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Propagation Delay Test Condition

50pF

74ACT Family, Buffer/Driver, Texas Instruments


Advanced CMOS Logic
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output CMOS

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



74ACT Family