Texas Instruments CD74ACT541E Octal-Channel Buffer & Line Driver, 3-State, 20-Pin PDIP

This image is representative of the product range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Tube of 20)

$1.197

(exc. GST)

$1.317

(inc. GST)

RS Stock No.:
126-7399
Mfr. Part No.:
CD74ACT541E
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

ACT

Logic Function

Buffer, Line Driver

Number of Channels per Chip

8

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Through Hole

Package Type

PDIP

Maximum Operating Temperature

+125 °C

Pin Count

20

Minimum Operating Temperature

-55 °C

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

8.2 ns @ 5.5 V

Dimensions

24.33 x 6.35 x 4.57mm

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Propagation Delay Test Condition

50pF

74ACT Family, Buffer/Driver, Texas Instruments


Advanced CMOS Logic
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output CMOS


74ACT Family