Texas Instruments MC3487N Line Transmitter, 16-Pin PDIP
- RS Stock No.:
- 121-8505
- Mfr. Part No.:
- MC3487N
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
Subtotal (1 tube of 25 units)*
$71.15
(exc. GST)
$78.275
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 25 - 25 | $2.846 | $71.15 |
| 50 - 100 | $2.776 | $69.40 |
| 125 - 225 | $2.734 | $68.35 |
| 250 - 475 | $2.648 | $66.20 |
| 500 + | $2.562 | $64.05 |
*price indicative
- RS Stock No.:
- 121-8505
- Mfr. Part No.:
- MC3487N
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| IC Type | Line Transmitter IC | |
| Mounting Type | Through Hole | |
| Number of Transmitters | 4 | |
| Package Type | PDIP | |
| Pin Count | 16 | |
| Dimensions | 19.3 x 6.35 x 4.57mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
IC Type Line Transmitter IC | ||
Mounting Type Through Hole | ||
Number of Transmitters 4 | ||
Package Type PDIP | ||
Pin Count 16 | ||
Dimensions 19.3 x 6.35 x 4.57mm | ||
- COO (Country of Origin):
- TW
RS-422 Line Transmitters, Texas Instruments
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
RS-422 Line Drivers and Receivers