Texas Instruments 1-Channel Line Transceiver, Differential, Non-Inverting, 8-Pin SOIC

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
100-3871
Mfr. Part No.:
SN65HVD20D
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Line Transceiver

Logic Family

SN65

Logic Function

Line Transceiver

IC Type

Line Transceiver IC

Number of Channels

1

Input Type

Differential

Output Type

Differential

Polarity

Non-Inverting

Mount Type

Surface

Package Type

SOIC

Minimum Supply Voltage

4.5V

Pin Count

8

Maximum High Level Output Current

-8mA

Maximum Supply Voltage

5.5V

Maximum Low Level Output Current

8mA

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

500ns

Maximum Operating Temperature

85°C

Length

5mm

Width

3.98 mm

Standards/Approvals

No

Height

1.75mm

Series

SN65HVD2

Supply Current

9mA

Automotive Standard

No

RS-485 Line Drivers and Receivers, High Speed, Texas Instruments


A range of High Speed RS-485 Line Drivers, Receivers and Transceivers from Texas Instruments with data rates of 10 Mbit/s or over.

RS-485 Line Drivers and Receivers