Texas Instruments SN74HC244DWR Octal-Channel Buffer & Line Driver, 3-State, 20-Pin SOIC
- RS Stock No.:
- 527-439
- Mfr. Part No.:
- SN74HC244DWR
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 527-439
- Mfr. Part No.:
- SN74HC244DWR
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | HC | |
| Logic Function | Buffer, Line Driver | |
| Number of Channels per Chip | 8 | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Maximum Operating Temperature | +85 °C | |
| Pin Count | 20 | |
| Minimum Operating Temperature | -40 °C | |
| Maximum High Level Output Current | -7.8mA | |
| Maximum Low Level Output Current | 7.8mA | |
| Maximum Propagation Delay Time @ Maximum CL | 165 ns @ 2 V | |
| Dimensions | 12.8 x 7.52 x 2.35mm | |
| Maximum Operating Supply Voltage | 6 V | |
| Minimum Operating Supply Voltage | 2 V | |
| Propagation Delay Test Condition | 150pF | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family HC | ||
Logic Function Buffer, Line Driver | ||
Number of Channels per Chip 8 | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Maximum Operating Temperature +85 °C | ||
Pin Count 20 | ||
Minimum Operating Temperature -40 °C | ||
Maximum High Level Output Current -7.8mA | ||
Maximum Low Level Output Current 7.8mA | ||
Maximum Propagation Delay Time @ Maximum CL 165 ns @ 2 V | ||
Dimensions 12.8 x 7.52 x 2.35mm | ||
Maximum Operating Supply Voltage 6 V | ||
Minimum Operating Supply Voltage 2 V | ||
Propagation Delay Test Condition 150pF | ||
74HC Family Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
74HC Family
