Texas Instruments SN74HCT244DW Octal-Channel Buffer & Line Driver, 3-State, 20-Pin SOIC
- RS Stock No.:
- 526-454
- Mfr. Part No.:
- SN74HCT244DW
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 tube of 25 units)*
$39.15
(exc. GST)
$43.075
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 25 - 100 | $1.566 | $39.15 |
| 125 + | $1.41 | $35.25 |
*price indicative
- RS Stock No.:
- 526-454
- Mfr. Part No.:
- SN74HCT244DW
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | HCT | |
| Logic Function | Buffer, Line Driver | |
| Number of Channels per Chip | 8 | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 20 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Maximum High Level Output Current | -6mA | |
| Maximum Low Level Output Current | 6mA | |
| Maximum Propagation Delay Time @ Maximum CL | 45 ns @ 4.5 V | |
| Dimensions | 12.8 x 7.52 x 2.35mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Propagation Delay Test Condition | 150pF | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family HCT | ||
Logic Function Buffer, Line Driver | ||
Number of Channels per Chip 8 | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 20 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Maximum High Level Output Current -6mA | ||
Maximum Low Level Output Current 6mA | ||
Maximum Propagation Delay Time @ Maximum CL 45 ns @ 4.5 V | ||
Dimensions 12.8 x 7.52 x 2.35mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 4.5 V | ||
Propagation Delay Test Condition 150pF | ||
74HCT Family Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
74HCT Family
