Texas Instruments SN74LS368AN Hex-Channel Buffer & Line Driver, 3-State, Inverting, 16-Pin PDIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
309-240
Mfr. Part No.:
SN74LS368AN
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

LS

Logic Function

Buffer, Line Driver

IC Type

Buffer & Line Driver IC

Number of Channels per Chip

6

Input Type

Single Ended

Output Type

3 State

Polarity

Inverting

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Maximum High Level Output Current

-2.6mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

18 ns @ 5 V

Dimensions

19.3 x 6.35 x 4.57mm

Maximum Operating Supply Voltage

5.25 V

Minimum Operating Supply Voltage

4.75 V

Propagation Delay Test Condition

45pF