Honeywell GLC Series Roller Lever Limit Switch, 2NC, IP66, DPST 2NC, Die Cast Zinc Housing, 300V ac Max, 10A Max
- RS Stock No.:
- 344-3630
- Mfr. Part No.:
- GLCB06A1Y
- Brand:
- Honeywell
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 344-3630
- Mfr. Part No.:
- GLCB06A1Y
- Brand:
- Honeywell
- COO (Country of Origin):
- GB
Honeywell GLC Series and GLD Series Limit Switches
The GLC series and GLD series of limit switches from Honeywell are a compact and versatile solution. The small size of the unit allows you to use them in applications and environments with a limited amount of space. These limit switches are constructed from rugged housing and can operate in severe environments.
Features:
Control of two separate circuits is maintained by galvanically isolated contacts.
The NC (normally closed) contacts are direct acting, ensuring they open when actuated.
GLC and GLD limit switches offer circuit flexibility.
The use of a dual bearing design for the side rotary actuators enhances the mechanical life of the unit while reducing die loading.
Able to withstand wash downs, shock and vibrations.
Reliable and accurate.
Wide operating temperature range of -40 °C to +85 °C.
20 mm to 22 mm mounting holes.
Benefits:
These limit switches offer an excellent lifespan up to 10 million operations.
The actuators or heads can be positioned at increments of 90°. This offers you incredible flexibility with your designs and allows you to use these limit switches for a range of environments or applications.
The side rotary actuator heads can be set for the actuation to be clockwise, anti clockwise or both.
You can easily customise this range of limit switches due to the modular design of the unit. Bodies, contact blocks and heads can all be adjusted and customised.
Featuring a removable contact block, these limit switches are incredibly easy to wire up. They are designed for easy installation.
Various conduit sizes are available allowing these limit switches to be used for global applications.
Product Applications:
Suitable product applications include:
Elevators
Scissor lifts and platform lists
Escalators and moving stairs
Lift trucks
Off-road equipment
Transportation equipment
Commercial appliances
Material handling equipment
Packaging machinery
Textile machinery
Construction machinery
Machine tooling equipment
Agricultural equipment
What is the difference between the GLC series and the GLD series?
Although models have difference in actuator type, switch type and torque, the main difference between the GLC and GLD series is the housing material. GLC limit switches have a metal housing while GLD limit switches are constructed with plastic housing.
Standards
IEC/EN 60947-5-1
While IEC/EN 609747-1 covers general rules relating to low voltage switchgear and controlgear, IEC/EN 60947-5-1 specifically relates to control circuit devices and switching elements. The standard monitors the characteristics of devices, the electrical and mechanical requirements and the functional requirements.
EN50047
GLC and GLD limit switches are constructed from housing that meets EN50047. EN50047 applies to position switches with an automatic return actuator. Models that meet EN50047 feature standardised characteristics and dimensions (30.5 x 31.1 x 68 mm).
IP 66
A rating of IP 66 ensures that the limit switch units are protected against dust and low-pressure jets of water.
Sealed to NEMA 1, 4, 12, 13
NEMA 1 states that enclosures can be used indoor and offers a degree of protection against contact with the equipment enclosed.
NEMA 4 states that enclosures can be used either indoor or outdoor and provide protection against windblown rain and dust, hose directed water and splashing water.
NEMA 12 states that enclosures are intended for use indoors and offer some protection from dust, dirt, falling dirt and dripping non-corrosive liquids.
NEMA 13 states that enclosures are used indoors and offer a level of protection from oil, non-corrosive coolants, spraying water and dust.
While IEC/EN 609747-1 covers general rules relating to low voltage switchgear and controlgear, IEC/EN 60947-5-1 specifically relates to control circuit devices and switching elements. The standard monitors the characteristics of devices, the electrical and mechanical requirements and the functional requirements.
EN50047
GLC and GLD limit switches are constructed from housing that meets EN50047. EN50047 applies to position switches with an automatic return actuator. Models that meet EN50047 feature standardised characteristics and dimensions (30.5 x 31.1 x 68 mm).
IP 66
A rating of IP 66 ensures that the limit switch units are protected against dust and low-pressure jets of water.
Sealed to NEMA 1, 4, 12, 13
NEMA 1 states that enclosures can be used indoor and offers a degree of protection against contact with the equipment enclosed.
NEMA 4 states that enclosures can be used either indoor or outdoor and provide protection against windblown rain and dust, hose directed water and splashing water.
NEMA 12 states that enclosures are intended for use indoors and offer some protection from dust, dirt, falling dirt and dripping non-corrosive liquids.
NEMA 13 states that enclosures are used indoors and offer a level of protection from oil, non-corrosive coolants, spraying water and dust.
Approvals
UL, CSA, CE, CCC
Warning
GLC and GLD limit switches are not safety devices. They should be not used as emergency stop or safety devices. They must not be used in applications where personal injury could occur as a result of product failure.
GLCB06A1Y Limit Switch
Model GLCB06A1Y is constructed from metal housing that meets Standard EN50047.
This model features a double pole, single throw (DPST) slow acting switch. It has a fixed side rotary actuator with a 50 x 10 mm rubber roller.
GLCA01A1B has a "-14 NPT conduit, ensuring that it is suitable for North American type cables.
This model features a double pole, single throw (DPST) slow acting switch. It has a fixed side rotary actuator with a 50 x 10 mm rubber roller.
GLCA01A1B has a "-14 NPT conduit, ensuring that it is suitable for North American type cables.
Approvals
UL listed/UL listed for Canada
Approvals
UL/ UL listed for Canada
Attribute | Value |
---|---|
Actuator Type | Roller Lever |
Pole and Throw Configuration | DPST 2NC |
Normal State Configuration | 2NC |
IP Rating | IP66 |
Maximum Current | 10A |
Housing Material | Die Cast Zinc |
Maximum AC Voltage | 300V |
Maximum DC Voltage | 300V |
Connection Type | PG13.5 |
Series | GLC |
Action Type | Slow Action |
Length | 68.5mm |
Width | 30.5mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Depth | 26.35mm |
Mechanical Life | 10000000Cycles |
Mounting Orientation | EN50047 |