Siemens 3SE5 Series Safety Switch, 1NO/1NC, IP66, IP67, 2P, Plastic Housing, 250V ac Max, 10A Max
- RS Stock No.:
- 272-0103
- Mfr. Part No.:
- 3SE51320MA001CA0
- Brand:
- Siemens
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
$168.77
(exc. GST)
$185.65
(inc. GST)
Units | Per unit |
---|---|
1 + | $168.77 |
- RS Stock No.:
- 272-0103
- Mfr. Part No.:
- 3SE51320MA001CA0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Siemens basic switch with increased corrosion protection position switch 3SE51 metal enclosure.
Slow-action contacts without actuator head
Protection class IP66
Protection class IP67
Protection class IP66
Protection class IP67
Specifications
Attribute | Value |
---|---|
Pole and Throw Configuration | 2P |
Normal State Configuration | 1NO/1NC |
IP Rating | IP66, IP67 |
Maximum Current | 10A |
Housing Material | Plastic |
Maximum AC Voltage | 250V |
Series | 3SE5 |
Related links
- Siemens 3SE5 Series Safety Switch, 1NO/1NC, IP66, IP67, 2P,...
- Siemens 3SE5 Series Safety Switch, 1NO/1NC, IP66, IP67, 2P, Metal...
- Siemens 3SE5 Series Safety Switch, 1NO/1NC, IP65, 2P, Metal...
- Siemens 3SE51 Series Safety Switch, 1NO/1NC, IP66, IP67, 2P,...
- Siemens 3SE5 Series Safety Switch, 2NO/1NC, IP66, IP67, 3P, Metal...
- Telemecanique Sensors XCKT Series Plunger Limit Switch, 1NC/1NO,...
- Siemens 3SE5 Series Safety Switch, 2NC/1NO, IP66, IP67, 3P, Metal...
- Telemecanique Sensors Spindle Limit Switch, 1NC/1NO, IP67, 2P,...