- RS Stock No.:
- 179-6148
- Mfr. Part No.:
- XCE118
- Brand:
- Telemecanique Sensors
Discontinued product
- RS Stock No.:
- 179-6148
- Mfr. Part No.:
- XCE118
- Brand:
- Telemecanique Sensors
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Limit switch XCE - thermoplastic roller lever – 1C/O
Specifications
Attribute | Value |
---|---|
Actuator Type | Lever |
Normal State Configuration | 1CO |
IP Rating | IP65 |
Maximum Current | 1.5A |
Maximum AC Voltage | 240V |
Maximum DC Voltage | 250V |
Series | OsiSense XC |
Action Type | Snap Action |
Length | 28mm |
Depth | 64mm |
Minimum Operating Temperature | -25°C |
Width | 25mm |
Maximum Operating Temperature | +70°C |
Mechanical Life | 15000000Cycles |
Operating Force | 6 N |