- RS Stock No.:
- 199-084
- Mfr. Part No.:
- AZD1057J
- Brand:
- Panasonic
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 199-084
- Mfr. Part No.:
- AZD1057J
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
AZD - Limit switch with rod actuator
Compact design
Positive opening contact system for NC contact
Contact rating 6 A @ 250 Vac (resistive load)
Positive opening contact system for NC contact
Contact rating 6 A @ 250 Vac (resistive load)
Approvals
UL, CSA, TÜV
Specifications
Attribute | Value |
---|---|
Actuator Type | Coil Spring |
Pole and Throw Configuration | DPST |
Normal State Configuration | NO/NC |
IP Rating | IP67 |
Maximum Current | 6A |
Maximum AC Voltage | 380V |
Maximum DC Voltage | 220V |
Series | AZD1 |
Length | 183mm |
Minimum Operating Temperature | -30°C |
Width | 30mm |
Maximum Operating Temperature | +80°C |
Depth | 44.4mm |
Mechanical Life | 10000000Cycles |