Schneider Electric KNX Series Adapter for Use with MTN Series
- RS Stock No.:
- 288-2114
- Mfr. Part No.:
- MTN676090
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,457.93
(exc. GST)
$1,603.72
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,457.93 |
*price indicative
- RS Stock No.:
- 288-2114
- Mfr. Part No.:
- MTN676090
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Logic Module | |
| Product Type | Adapter | |
| For Use With | MTN Series | |
| Series | KNX | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Logic Module | ||
Product Type Adapter | ||
For Use With MTN Series | ||
Series KNX | ||
Standards/Approvals No | ||
The Schneider Electric KNX Logic module Basic REG-K in light grey is the perfect solution for your smart home automation needs. With its programmable logic module function, this bus coupler type device is both versatile and efficient. Compliant with Green Premium product sustainability standards, it ensures high quality performance while being environmentally friendly. The product must be disposed of properly to avoid any environmental impact, making it a reliable and eco-conscious choice for your home automation system.
Programmable as a logic module for customized automation
Compliant with EU RoHS Directive with exemptions for mercury free design
Mounting support on DIN rails for easy installation
Sustainable Green Premium product ensuring environmental responsibility
Requires 2.5 total number of 18 mm modules for compact usage
Related links
- Schneider Electric KNX Series Adapter for Use with MTN Series
- Schneider Electric SpaceLogic KNX Series Adapter for Use with MTN Series
- Schneider Electric KNX Series Display - 7 in 1024 x 600 pixel
- Schneider Electric KNX Series Push Button Module IP20
- Schneider Electric KNX Series Terminal Element for Use with PLC 24 V
- Schneider Electric KNX Series Push Button Switch White LED, IP20
- Schneider Electric KNX Series Push Button Switch Panel SPDT, IP20 250 V ac
- Schneider Electric KNX Series Tool for Use with PLC, 24 V

