Schneider Electric Limit Switch Contact Block, Harmony Series, 1 NO/1 CO

Subtotal (1 unit)*

$294.83

(exc. GST)

$324.31

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 36 unit(s), ready to ship from another location
Units
Per unit
1 +$294.83

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
609-6861
Mfr. Part No.:
XESD1281
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Limit Switch Contact Block

Contact Configuration

1 NO/1 CO

Number of Poles

2

Series

Harmony

Terminal Type

Screw Clamp

COO (Country of Origin):
CZ

Schneider Electric XESD Series Limit Switch Contact Block, 1 NO/1 CO Contact Configuration, 2 Poles - XESD1281


This limit switch contact Block is a Compact, front-mounted electrical accessory designed to provide double-contact switching for control circuits in industrial environments. It fits compatible actuator assemblies and offers staggered contact operation with a spring-return mechanism to manage two-speed control functions while maintaining Compact installation profiles.

Features & Benefits


• 2-pole construction provides dual-circuit switching capability
• 1 NO and 1 NC contacts allow changeover and normally open control
• Screw clamp terminals accept up to 2x1.5mm² conductors for secure wiring
• Snap action with staggered operation reduces contact chatter during switching
• Mechanical interlock enables coordinated multi-block arrangements
• Rated insulation voltage 500V with 6kV impulse withstand for robust isolation

Applications


• Suitable for integration with industrial actuator heads for two-speed control
• Ideal for retrofit replacement in assembly-line safety switchgear
• Used for control-circuit signalling in conveyor and material-handling systems
• Can be used for Interface switching in motor-starter control panels

What Terminal arrangements are available for wiring different conductor sizes?


Terminals accept either a single conductor up to 2.5mm² or two conductors up to 1.5mm² using screw-clamp connections, with the option of cable end ferrules.

How Durable are the switching elements under frequent cycling?


Mechanical endurance is specified to 1,000,000 cycles, with electrical ratings defined for both AC and DC switching over that lifespan.

What electrical protection is required for short-circuit conditions?


Short-circuit protection is provided by a 10A cartridge fuse of the gG type as the specified protective device.

Which environmental stresses can it withstand in industrial settings?


It tolerates ambient operation between -25 to 70°C, vibration to 15gn (10 to 500Hz) and shock to 100gn, complying with relevant IEC test methods.

Related links