- RS Stock No.:
- 478-8265
- Mfr. Part No.:
- 266163 LSM-XS
- Brand:
- Eaton
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$40.33
(exc. GST)
$44.36
(inc. GST)
Units | Per unit |
1 - 5 | $40.33 |
6 - 11 | $39.43 |
12 + | $38.81 |
- RS Stock No.:
- 478-8265
- Mfr. Part No.:
- 266163 LSM-XS
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LS-Titan Metal Body
The LS-Titan range of key interlock limit switches from Eaton is designed for monitoring the position of protective guards, such as doors, flaps, hoods and grilles. These switches are safety rated and include positive opening NC contacts meaning they cannot be defeated using basic tools such as pliers, screwdrivers and nails.
The LS-Titan range of limit switches includes 3 safety limit switch types: key interlock, door flap and door hinge switches. The key interlock switches are made up of the switch and the actuator (or key). The switch is mounted to a rigid section of the machine while the actuator is fixed to a movable guard. By opening the guard the actuator is no longer in physical contact with the switch, therefore positively breaking the NC contacts which interrupts the electrical control circuit, stopping the machine.
Door flap and door hinge limit switches are suitable when mounting actuator in the application is not possible. When an attempt is made to open the protected door hinge or flap during operation these limit switch systems automatically disconnect the power supply.
Eaton LS-Titan metal body limit switches provide high personnel and process protection in industrial control applications. Designed for use in safety circuits, the limit switches are quickly installed, are flexible and safe whilst offering high reliability and durability.
The LS-Titan range of limit switches includes 3 safety limit switch types: key interlock, door flap and door hinge switches. The key interlock switches are made up of the switch and the actuator (or key). The switch is mounted to a rigid section of the machine while the actuator is fixed to a movable guard. By opening the guard the actuator is no longer in physical contact with the switch, therefore positively breaking the NC contacts which interrupts the electrical control circuit, stopping the machine.
Door flap and door hinge limit switches are suitable when mounting actuator in the application is not possible. When an attempt is made to open the protected door hinge or flap during operation these limit switch systems automatically disconnect the power supply.
Eaton LS-Titan metal body limit switches provide high personnel and process protection in industrial control applications. Designed for use in safety circuits, the limit switches are quickly installed, are flexible and safe whilst offering high reliability and durability.
Features and Benefits
Modular system
Conforms to EN 50047
IP66 protection rating
Standard action or snap-action contacts, early break (EB)/Late break (LB) option available
Interlocked opposing contacts for positive operation
Cage clamp terminals which are maintenance free and vibration proof
Operating heads can be installed in a choice of 4 positions
A choice of operating heads, plunger, lever, rotary, rod
Suitable for use with electronic devices
Conforms to EN 50047
IP66 protection rating
Standard action or snap-action contacts, early break (EB)/Late break (LB) option available
Interlocked opposing contacts for positive operation
Cage clamp terminals which are maintenance free and vibration proof
Operating heads can be installed in a choice of 4 positions
A choice of operating heads, plunger, lever, rotary, rod
Suitable for use with electronic devices
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Accessory Type | Actuator |
For Use With | LS Series |
Series | Eaton Moeller |
Related links
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating...
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating...
- Siemens Limit Switch Operating Head for Use with 3SE5 Limit Switch
- Telemecanique Sensors Heavy duty Series Limit Switch Operating...
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating...
- Telemecanique Sensors Severe duty Series Limit Switch Operating...
- Honeywell LS Series Series Limit Switch Operating Head for Use...
- Telemecanique Sensors 9007 Series Limit Switch Operating Head for...