Telemecanique Sensors 9007 Series Limit Switch Operating Head for Use with FT Series

Subtotal (1 unit)*

$90.93

(exc. GST)

$100.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$90.93

*price indicative

RS Stock No.:
439-6305
Mfr. Part No.:
9007B1
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch Operating Head

Accessory Type

Lever

For Use With

FT Series

Series

9007

Standards/Approvals

REACH, RoHS

RoHS Status: Exempt

Telemecanique Sensors Limit Switch Operating Head, Rotary Operation, 19mm Roller Diameter - 9007B1


Need a sturdy, dependable limit switch lever for use in the most challenging industrial settings? Opt for this cast-zinc option from Telemecanique Sensors. With a length of 38.1mm, it's ideal for use with smaller loads and due to its light 0.07kg weight, it won't put any extra strain on your equipment. The connecting shaft extends from the switch case and has a dust boot to prevent the build-up of sand or other particles. This means the lever will operate reliably even in contaminated environments. It's a versatile option that's compatible with any severe-duty switch from the 9007T or 9007FT ranges.

Features & Benefits


• Zinc alloy offers good resistance to impacts and vibrations for use with demanding applications

• -23°C to +85°C operating temperature provides usability in harsh environments

Applications


• Caustic-waste handling

• Dockside loading and unloading

• Power generating plants

What are severe-duty limit switches?


These switches are designed for use with applications using high currents of up to 20A. They also have built-in protection against foreign material ingress, which can jam the operating mechanism. This makes them well suited to heavy-industrial use in environments such as mills and foundries.

Related links