- RS Stock No.:
- 382-1204
- Mfr. Part No.:
- 063267 HH-K
- Brand:
- Eaton
On back order for despatch 29/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$101.53
(exc. GST)
$111.68
(inc. GST)
Units | Per unit |
1 - 5 | $101.53 |
6 - 11 | $99.42 |
12 + | $97.82 |
- RS Stock No.:
- 382-1204
- Mfr. Part No.:
- 063267 HH-K
- Brand:
- Eaton
Legislation and Compliance
Product Details
Plastic Modular EN500041 Limit Switch
Modular system – switch body, plastic body contact block and operating head
Narrow or wide enclosures
Contact rating: AC15 24V 10A/230V 6A/400V 4A/500V
2ADC13 24V 10A/110V 1A/220V 0.5A
Contacts 1 NO + 1 NC
Narrow or wide enclosures
Contact rating: AC15 24V 10A/230V 6A/400V 4A/500V
2ADC13 24V 10A/110V 1A/220V 0.5A
Contacts 1 NO + 1 NC
Note
Switch Body, Contacts and a Operating Head are required to build a complete switch unit.
Standards
EN50041. EN60947
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Accessory Type | Rotary Lever |
For Use With | AT Series |
Series | Eaton Moeller |
Related links
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating...
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating...
- Siemens Limit Switch Operating Head for Use with 3SE5 Limit Switch
- Telemecanique Sensors Heavy duty Series Limit Switch Operating...
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating...
- Telemecanique Sensors Severe duty Series Limit Switch Operating...
- Honeywell LS Series Series Limit Switch Operating Head for Use...
- Telemecanique Sensors 9007 Series Limit Switch Operating Head for...