Telemecanique Sensors 9007 Series Limit Switch Operating Head for Use with 9007C

Subtotal (1 unit)*

$71.63

(exc. GST)

$78.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$71.63

*price indicative

RS Stock No.:
179-6113
Mfr. Part No.:
9007MA1
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch Operating Head

Accessory Type

Limit Switch Lever

For Use With

9007C

Series

9007

Standards/Approvals

REACH

9023 series limit switches can withstand the impact of heavy industry. This constitutes a comprehensive range of limit switches rigged and dependable built with unparalleled quality

The 9007 MS/ML limit switches have a full range of styles available, including top push plunger, parallel roller plunger, cross roller plunger, rotary lever and omni directional whisker. Factory pre-wiring with industrial grade cable (type SJTO) eliminates the need to remove the cover to wire the switch. Bottom or side entrance cable connections and bottom or side connectors are available along with a symmetrical design and top mounting holes for easy gang mounting of several switches for multiple switching.

Heavy Duty Epoxy Encapsulated with # 18 AWG SJTO Cable

Top Mounting Holes (40 mm) For Easy Gang Mounting

Related links