Telemecanique Sensors 9007 Series Limit Switch Operating Head for Use with 9007C
- RS Stock No.:
- 179-6098
- Mfr. Part No.:
- 9007EA1
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$111.02
(exc. GST)
$122.12
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $111.02 |
*price indicative
- RS Stock No.:
- 179-6098
- Mfr. Part No.:
- 9007EA1
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch Operating Head | |
| Accessory Type | Limit Switch Lever | |
| For Use With | 9007C | |
| Series | 9007 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch Operating Head | ||
Accessory Type Limit Switch Lever | ||
For Use With 9007C | ||
Series 9007 | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- MX
9017 series limit switches can withstand the impact of heavy industry. This constitutes a comprehensive range of limit switches rigged and dependable built with unparalleled quality
The 9007EA1 is a limit switch rotary spring return Roller Lever made of cast zinc with lateral approach. This heavy-duty lever is associated to 9007A, 9007B, 9007C, 9007N, 9007T10 and 9007T5 heads.
Heavy Duty Epoxy Encapsulated with # 18 AWG SJTO Cable
Top Mounting Holes (40 mm) For Easy Gang Mounting
Related links
- Telemecanique Sensors 9007 Series Limit Switch Operating Head for Use with 9007C
- Telemecanique Sensors 9007 Series Limit Switch Operating Head for Use with FT Series
- Telemecanique Sensors 9007 Series Limit Switch Operating Head for Use with Limit Switch
- Telemecanique Sensors 9007 Series Limit Switch Operating Head for Use with T Series
- Telemecanique Sensors 9007 Series Limit Switch Operating Head for Use with 9007T/FT
- Telemecanique Sensors 9007 Series Limit Switch for Use with Limit Switch
- Telemecanique Sensors 9007T/FT Series Limit Switch Operating Head for Use with 9007C
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with 9007C
