Telemecanique Sensors 9007 Series Limit Switch Operating Head for Use with 9007C
- RS Stock No.:
- 179-6074
- Mfr. Part No.:
- 9007B
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$206.41
(exc. GST)
$227.05
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $206.41 |
*price indicative
- RS Stock No.:
- 179-6074
- Mfr. Part No.:
- 9007B
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch Operating Head | |
| Accessory Type | Limit Switch Head | |
| For Use With | 9007C | |
| Series | 9007 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch Operating Head | ||
Accessory Type Limit Switch Head | ||
For Use With 9007C | ||
Series 9007 | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- MX
9009 series limit switches can withstand the impact of heavy industry. This constitutes a comprehensive range of limit switches rigged and dependable built with unparalleled quality
The 9007 MS/ML limit switches have a full range of styles available, including top push plunger, parallel roller plunger, cross roller plunger, rotary lever and omni directional whisker. Factory pre-wiring with industrial grade cable (type SJTO) eliminates the need to remove the cover to wire the switch. Bottom or side entrance cable connections and bottom or side connectors are available along with a symmetrical design and top mounting holes for easy gang mounting of several switches for multiple switching.
Heavy Duty Epoxy Encapsulated with # 18 AWG SJTO Cable
Top Mounting Holes (40 mm) For Easy Gang Mounting
Related links
- Telemecanique Sensors 9007 Series Limit Switch Operating Head for Use with 9007C
- Telemecanique Sensors 9007 Series Limit Switch Operating Head for Use with FT Series
- Telemecanique Sensors 9007 Series Limit Switch Operating Head for Use with Limit Switch
- Telemecanique Sensors 9007 Series Limit Switch Operating Head for Use with T Series
- Telemecanique Sensors 9007 Series Limit Switch Operating Head for Use with 9007T/FT
- Telemecanique Sensors 9007T/FT Series Limit Switch Operating Head for Use with 9007C
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with 9007C
- Telemecanique Sensors Heavy Duty Series Limit Switch Accessory for Use with 9007 Series
