- RS Stock No.:
- 199-242
- Mfr. Part No.:
- ZCE62
- Brand:
- Telemecanique Sensors
Stocked by manufacturer – available for delivery 13/06/2024
Added
Price (ex. GST) Each
$72.16
(exc. GST)
$79.38
(inc. GST)
Units | Per unit |
1 + | $72.16 |
- RS Stock No.:
- 199-242
- Mfr. Part No.:
- ZCE62
- Brand:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Universal Osiconcept
Osiswitch limit switches available with fully interchangeable metal or plastic bodies and fully interchangeable operating heads. Fitted with 1 NO and 1 NC contacts. Ingress protection is to IP66/IP67 and the switches meet the requirements of EN50047. A variety of cabling options are available and these switches typically achieve a 40% time saving on electrical connection operations. Gland material must match that of the body. Body dimensions same as compact and miniature types in this range.
Note
For lever arms, actuator head ZCE01 (stock no. 447-3698) is also required.
Specifications
Attribute | Value |
---|---|
Accessory Type | Head |
For Use With | XC Series |
Series | OsiSense XC |
Related links
- Telemecanique Sensors ZCE Series Limit Switch Operating Head for...
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating...
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating...
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating...
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating...
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating...
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating...
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head