- RS Stock No.:
- 153-2968
- Mfr. Part No.:
- 7TCA083120R0024 RB205-FU
- Brand:
- WJ Furse
20 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$95.733
(exc. GST)
$105.306
(inc. GST)
Units | Per unit | Per Pack* |
10 - 190 | $95.733 | $957.33 |
200 - 790 | $94.392 | $943.92 |
800 + | $90.532 | $905.32 |
*price indicative |
- RS Stock No.:
- 153-2968
- Mfr. Part No.:
- 7TCA083120R0024 RB205-FU
- Brand:
- WJ Furse
Technical data sheets
Legislation and Compliance
Product Details
Furse Lightning Threaded Copperbond Earth Rod
Furse Lightning Threaded Copperbond Earth Rod offers installers the most economical method of achieving a low earth resistance.
Features
High tensile strength
Low carbon steel core
Highly resistant to corrosion
Copper thickness minimum 250 microns
Applications
Designed for use where extremely high corrosion resistance and long service life are required.
Standards
IEC/BS EN 62561-2
BS 7430
BS 7430
Furse copperbond earth rods probably offer to the installer the best and most economical earth rods available. They are made by molecularly bonding 99.9% pure electrolytic copper on to a low carbon steel core. Furse rods are not of the sheathed type. They are highly resistant to corrosion, and because the steel used has a very high tensile strength, they can be driven by power hammers to great depths.The counter-bored couplings are made from high copper content alloy, commercial brass is not used. This again ensures excellent corrosion resistance and high strength.
Lightning Earth Rods
Specifications
Attribute | Value |
---|---|
Material | Copper |
Nominal Rod Diameter | 15.87mm |