- RS Stock No.:
- 780-6442
- Mfr. Part No.:
- 37864
- Brand:
- GE
Discontinued product
- RS Stock No.:
- 780-6442
- Mfr. Part No.:
- 37864
- Brand:
- GE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
GE Starters for Fluorescent Lamps
GEs environmentally friendly, premium quality glow switch starters are designed to reliably ignite fluorescent lamps coupled with conventional electromagnetic gears. These starters are also recommended for use with GE T8 LongLast™ lamps due to their improved durability, ensuring safe operation over an extended period.
Lead free glass component
Radioactive free design
Outstanding reliability – up to 10,000 switches
Flame-retardant plastic canister for safety
Reliable operation in a wide ambient temperature range
Radioactive free design
Outstanding reliability – up to 10,000 switches
Flame-retardant plastic canister for safety
Reliable operation in a wide ambient temperature range
Approvals
ENEC-certified
Specifications
Attribute | Value |
---|---|
Type | Glow |
Wattage | 75 → 125 W |
Voltage Rating | 220 → 240 V ac |
Number of Lamps | 1 |
Number of Pins | 2 |
Length | 36 mm |
Diameter | 21.5mm |