- RS Stock No.:
- 667-7259
- Mfr. Part No.:
- PCX070255
- Brand:
- Parmar
On back order for despatch 29/05/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$49.80
(exc. GST)
$54.78
(inc. GST)
Units | Per unit |
1 + | $49.80 |
Related links
- DIN Rails
- Philips Lighting 150 W Candle Metal Halide Lamp 12700 lm
- Philips Lighting 70 W Candle Metal Halide Lamp 6600 lm
- 70 W Diffused Elliptical SON-E Sodium Lamp 2000K, 70mm
- Venture Lighting 70 W Tubular Metal Halide Lamp 7000 lm
- Schneider Electric Halogen Emergency Lighting, 10 W
- Ledil CP17415_YASMEEN-70-W-C LED Lens, 36 °
- KEMET 70 mH 700 mA Common Mode Choke 1.16Ω 250V