WAGO 231 Series Snap-in Pluggable Connector Male Cage Clamp, 8-Pole, 12A, 8-Way

Subtotal (1 pack of 50 units)*

$689.20

(exc. GST)

$758.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$13.784$689.20

*price indicative

RS Stock No.:
278-1044
Mfr. Part No.:
231-638/018-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Pole Format

8

Product Type

Lighting Connector

Series

231

Number of Ways

8

Pitch

5.08mm

Connector Gender

Male

Colour

Orange

Termination Type

Cage Clamp

Sub Type

Pluggable Connector

Mount Type

Snap-in

Voltage

600V

Lighting Connector Current

12A

Wire Size

12, 28AWG

Contact Gender

Male

Standards/Approvals

UL 1977, EN 61984, IEC 61984, UL 1059

Number of Rows

1

Contact Material

Electrolytic Copper

Contact Plating

Tin

The WAGO 1-conductor male connector provides easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP actuation.

Insulation material polyamide

RoHS compliant

Related links