TE Connectivity SlimSeal SSL Series Cable Assembly, Female, 3-Way, SMT Mount, IP67
- RS Stock No.:
- 165-0879
- Mfr. Part No.:
- 2106391-3
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$338.15
(exc. GST)
$371.95
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 50 | $6.763 | $338.15 |
| 100 - 150 | $6.594 | $329.70 |
| 200 + | $6.492 | $324.60 |
*price indicative
- RS Stock No.:
- 165-0879
- Mfr. Part No.:
- 2106391-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | SlimSeal SSL | |
| Gender | Female | |
| Number of Ways | 3 | |
| Colour | Black | |
| Type | Cable Assembly | |
| Mounting Type | SMT Mount | |
| Voltage Rating | 250 V ac/dc | |
| IP Rating | IP67 | |
| Wire Size | 18 AWG | |
| Cable Length | 0.1m | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series SlimSeal SSL | ||
Gender Female | ||
Number of Ways 3 | ||
Colour Black | ||
Type Cable Assembly | ||
Mounting Type SMT Mount | ||
Voltage Rating 250 V ac/dc | ||
IP Rating IP67 | ||
Wire Size 18 AWG | ||
Cable Length 0.1m | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- US
