Schneider Electric INS4 Series Screw Connector Female, 1+N+E-Pole, 16A
- RS Stock No.:
- 429-147
- Mfr. Part No.:
- INS44305
- Brand:
- Schneider Electric
- RS Stock No.:
- 429-147
- Mfr. Part No.:
- INS44305
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Pole Format | 1+N+E | |
| Product Type | Lighting Connector | |
| Series | INS4 | |
| Connector Gender | Female | |
| Colour | White | |
| Sub Type | Connector | |
| Mount Type | Screw | |
| Voltage | 250V | |
| Lighting Connector Current | 16A | |
| Standards/Approvals | REACH, RoHS Chine, RoHS UE | |
| Diameter | 9mm | |
| Contact Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Pole Format 1+N+E | ||
Product Type Lighting Connector | ||
Series INS4 | ||
Connector Gender Female | ||
Colour White | ||
Sub Type Connector | ||
Mount Type Screw | ||
Voltage 250V | ||
Lighting Connector Current 16A | ||
Standards/Approvals REACH, RoHS Chine, RoHS UE | ||
Diameter 9mm | ||
Contact Material Polyamide | ||
- COO (Country of Origin):
- ES
The Schneider Electric Straight female mini connector sold in packs of 5, is designed for rigid cables with fine strands from 1.5 to 2.5 mm2, 250 V, 16 A, 2 retaining screws ensure the cables are locked White in color and made of polyamide, reliable and resistant, it is easy to install Unica System+ solutions have been designed to equip, connect and power modern tertiary and residential spaces Combine the products in this range to create unique workspaces.
With screw connection and strain relief.
Unica is designed with smart features to be flexible
Available in straight or angled version
Related links
- Schneider Electric INS4 Series Screw Connector Female 16A
- Schneider Electric INS4 Series Screw Connector Male 16A
- Schneider Electric INS4 Series Screw Connector Male, 1+N+E-Pole
- Wieland GST18 Series Cable Connector Female Screw 16A, IP20
- Wieland GST18 Series Connector Female Screw 16A IP20, IP40
- Wieland RST MINI Series Panel Mount Mini Connector Female Screw 16A IP69 IP66
- Schneider Electric Rated At 16A, 380 → 415 V
- Schneider Electric Socket 380 → 415 V

