- RS Stock No.:
- 170-7949
- Mfr. Part No.:
- 05.587.3156.1
- Brand:
- Wieland
100 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 50)
$1.677
(exc. GST)
$1.845
(inc. GST)
Units | Per unit | Per Box* |
50 - 200 | $1.677 | $83.85 |
250 + | $1.51 | $75.50 |
*price indicative |
- RS Stock No.:
- 170-7949
- Mfr. Part No.:
- 05.587.3156.1
- Brand:
- Wieland
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
GST18i Accessories
Rewireable connectors to increase flexibility
Direct link for close coupling modules
Direct link for close coupling modules
Note
The 5 way distribution block stock no.213-4694 is only suitable for use with jumper leads not with the rewireable connectors
Approvals
UL listed, CSA certified, OVE, SEV, N, UL, FI, VDE
GST18i 20A Connectors
Wieland GST18i plug and socket connectors are a versatile connector system ideal for lighting, switches and sunblinds applications, mechanically and colour coded for ease of assembly and to prevent misconnections. GST18i connectors are fully intermateable with the existing GST18 connector sockets, plugs and cable assemblies, but feature a 20A capacity as opposed to the 16A capacity of the GST18 model.
Specifications
Attribute | Value |
---|---|
Series | GST18 |
Gender | Male |
Related links
- Amphenol ICC, FLS Dome Cover for use with Zhaga Specification Book 18
- TE Connectivity, Nector S Cover for use with Distributor
- RS PRO Grommet Reducer Insert for use with Waterproof Connector
- Wieland Black 2 way 5 way Gang Stainless Steel gesis GST18 Mounting Plate
- Wieland GST18 Series Distribution Block Female 16A, IP40
- Wieland GST18i6 Series Mini Connector Male 20A
- Wieland RST 08i2/3 Series Male Connector Male 8A IP68, IP69
- Wieland ST18 Series Connector 16A, IP20