MK, 2 Way, 3 Gang

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$22.72

(exc. GST)

$24.99

(inc. GST)

RS Stock No.:
440-9467
Mfr. Part No.:
33873 WHI
Brand:
MK
Find similar products by selecting one or more attributes.
Select all

Brand

MK

Number of Gangs

3

Number of Ways

2

Current Rating

10A

Mount Type

Surface

RoHS Status: Not Applicable

Standards

BS3676

Supplied with

MK Voucher