Schneider Electric Grey, KNX
- RS Stock No.:
- 288-2101
- Mfr. Part No.:
- MTN632569
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,170.24
(exc. GST)
$1,287.26
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,170.24 |
*price indicative
- RS Stock No.:
- 288-2101
- Mfr. Part No.:
- MTN632569
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch | |
| Colour | Grey | |
| Mount Type | Surface | |
| Material | Aluminium | |
| Series | KNX | |
| Range | KNX | |
| Finish | Grey | |
| Standards/Approvals | WEEE, RoHS, REACH | |
| Height | 2.5m | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch | ||
Colour Grey | ||
Mount Type Surface | ||
Material Aluminium | ||
Series KNX | ||
Range KNX | ||
Finish Grey | ||
Standards/Approvals WEEE, RoHS, REACH | ||
Height 2.5m | ||
- COO (Country of Origin):
- LV
The Schneider Electric KNX ARGUS 220 in aluminium is a top-notch movement sensor designed to deliver exceptional performance in a variety of settings. With features like adjustable light sensitivity, creep zone protection, and a wide detection range, this product ensures optimum security and convenience.
Adjustable light sensitivity for personalized usage
Creep zone protection for enhanced security measures
Wide detection range of 24m for extensive coverage
Horizontal detection angle of 0 220° for thorough monitoring
Green Premium product with sustainable offer status

