Schneider Electric Black Push Button, 4 Gang, KNX
- RS Stock No.:
- 288-2096
- Mfr. Part No.:
- MTN627814
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$781.77
(exc. GST)
$859.95
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $781.77 |
*price indicative
- RS Stock No.:
- 288-2096
- Mfr. Part No.:
- MTN627814
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch | |
| Number of Gangs | 4 | |
| Switch Type | Push Button | |
| IP Rating | IP20 | |
| Mount Type | Flush | |
| Colour | Black | |
| Material | Plastic | |
| Series | KNX | |
| Range | KNX | |
| Finish | Black | |
| Illumination | LED | |
| Standards/Approvals | EURoHSRichtlinie, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch | ||
Number of Gangs 4 | ||
Switch Type Push Button | ||
IP Rating IP20 | ||
Mount Type Flush | ||
Colour Black | ||
Material Plastic | ||
Series KNX | ||
Range KNX | ||
Finish Black | ||
Illumination LED | ||
Standards/Approvals EURoHSRichtlinie, RoHS, REACH | ||
- COO (Country of Origin):
- LV
The Schneider Electric T Push-button is a sleek and modern 4-gang plus switch in anthracite colour, part of the KNX range of products. It features a LED local signalling, flush mounting, and is mercury-free. This product is a Green Premium product, ensuring sustainable offer status and compliant with RoHS directives.
4 gang plus push button switch in anthracite colour
LED local signalling for easy identification
Flush mounting for a seamless installation
Mercury free and compliant with RoHS directives
Sustainable offer status as a Green Premium product
Related links
- Schneider Electric Black Push Button, KNX
- Schneider Electric Grey KNX
- Schneider Electric Black Push Button Cap for Use with Harmony XB4 Harmony XB5
- Schneider Electric Black Push Button Cap for Use with ZB4FA0 and ZB5FA0 Pushbuttons
- Schneider Electric Black Push Button Cap for Use with 9001K Series
- Schneider Electric Black Push Button Cap for Use with Hanging Button Box
- Schneider Electric Black Push Button Cap for Use with Harmony XB4/XB5 rectangular multiple-headed pushbuttons
- Schneider Electric Black Push Button Cap for Use with Harmony XAL Harmony XB5

