Schneider Electric Grey Push Button Light Switch, 1 Gang, Odace

Subtotal (1 unit)*

$62.12

(exc. GST)

$68.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$62.12

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
287-6192
Mfr. Part No.:
S530266
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Gangs

1

Light Switch Type

Push Button Light Switch

IP Rating

IP21D

Colour

Grey

Series

Odace

COO (Country of Origin):
ES
The Schneider Electric high-quality push-button mechanism is with a 10 AX rating and aluminium finish. It is designed for light control applications, offering reliable performance and durability. With its sleek design and advanced features, this product is a must-have for modern homes and commercial spaces.

10 AX rated operational voltage of 250 V for efficient power control
Flush mount installation for seamless integration into any space
Impulse relay included for added functionality
Lightable label holder for easy identification in low light conditions
20000 cycles electrical durability for long-lasting performance
Resistant to various chemical agents for enhanced durability