Legrand Grey Push Button Light Switch, 2 Way, Plexo
- RS Stock No.:
- 266-3644
- Mfr. Part No.:
- 0 904 82
- Brand:
- Legrand
Discontinued product
- RS Stock No.:
- 266-3644
- Mfr. Part No.:
- 0 904 82
- Brand:
- Legrand
- COO (Country of Origin):
- FR
Related links
- Legrand Grey Push Button Light Switch, 2 Way, Plexo
- Legrand, Plexo
- Legrand Grey Push Button Light Switch, 1 Way
- Clamps
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- CK Polyester, 4 Pocket Tool Belt Pouch