Legrand Grey Push Button Light Switch, 1 Way
- RS Stock No.:
- 253-9193
- Mfr. Part No.:
- 200493
- Brand:
- Legrand
On back order for despatch 12/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Box of 12
$1,332.14
(exc. GST)
$1,465.35
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $1,332.14 | $111.012 |
*price indicative
- RS Stock No.:
- 253-9193
- Mfr. Part No.:
- 200493
- Brand:
- Legrand
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Related links
- Legrand Grey Push Button Light Switch, 1 Way
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Draw Wires & Fish Tapes
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO Power Cord, 2m
- Clamps
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge