Legrand Black, 1 Way Square Push Button Operator, Plexo
- RS Stock No.:
- 253-8816
- Mfr. Part No.:
- 069616L
- Brand:
- Legrand
Subtotal (1 box of 5 units)*
$239.15
(exc. GST)
$263.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $239.15 | $47.83 |
*price indicative
- RS Stock No.:
- 253-8816
- Mfr. Part No.:
- 069616L
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Switch Type | Square Push Button Operator | |
| Product Type | Light Switch | |
| Number of Ways | 1 | |
| IP Rating | IP55 | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Mount Type | Wall | |
| Colour | Black | |
| Material | Plastic | |
| Terminal Type | Automatic | |
| Series | Plexo | |
| Range | Plexo | |
| Voltage | 250V | |
| Screwed/Screwless | Screwed | |
| Finish | Black | |
| Depth | 46mm | |
| Height | 70mm | |
| Width | 70mm | |
| Standards/Approvals | No | |
| Fixing Standard | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Switch Type Square Push Button Operator | ||
Product Type Light Switch | ||
Number of Ways 1 | ||
IP Rating IP55 | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Mount Type Wall | ||
Colour Black | ||
Material Plastic | ||
Terminal Type Automatic | ||
Series Plexo | ||
Range Plexo | ||
Voltage 250V | ||
Screwed/Screwless Screwed | ||
Finish Black | ||
Depth 46mm | ||
Height 70mm | ||
Width 70mm | ||
Standards/Approvals No | ||
Fixing Standard No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand Plexo is a range of waterproof equipment suitable for residential and professional technical locations with an IP 55 rating. Available in a complete version with the most essential functions for surface or recessed mounting, but also in a modular version with more functions, as well as a Mosaic adapter for functions not available in Plexo, to be mounted on a surface-mounted box with end fittings, cable gland or on a plate support for flush mounting. Available in grey or white.
Meet the needs of tertiary or semi-industrial premises
Waterproof
IP55 Protection
