Legrand Black, 1 Way Square Push Button Operator, Plexo

Subtotal (1 unit)*

$206.67

(exc. GST)

$227.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$206.67

*price indicative

RS Stock No.:
253-8815
Mfr. Part No.:
069615
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Light Switch

Switch Type

Square Push Button Operator

Number of Ways

1

IP Rating

IP55

Number of Poles

1

Current Rating

10A

Colour

Black

Mount Type

Wall

Material

Plastic

Series

Plexo

Range

Plexo

Screwed/Screwless

Screwed

Voltage

250V

Finish

Black

Fixing Standard

No

Standards/Approvals

No

Width

64mm

Minimum Box Depth

30mm

Height

64mm

Depth

40mm

RoHS Status: Exempt

COO (Country of Origin):
FR
The Legrand Plexo, waterproof lighting control switches, to be completed either with a surface-mounted box or with a recessed support. Perfect sealing over time thanks to an unperforated inner membrane of the switch and clipping system ensures a strong resistance to the pressure of the wires.

Push button with tool-free quick connection

Waterproof and robust IP55 IK08 protection

Indoor or outdoor installation

Related links