- RS Stock No.:
- 231-3473
- Mfr. Part No.:
- P3045VA-XW
- Brand:
- Clipsal Electrical
Stocked by manufacturer – available for delivery 20/05/2024
Added
Price (ex. GST) Each
$58.32
(exc. GST)
$64.15
(inc. GST)
Units | Per unit |
1 + | $58.32 |
- RS Stock No.:
- 231-3473
- Mfr. Part No.:
- P3045VA-XW
- Brand:
- Clipsal Electrical
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
The Clipsal Electrical flush switch has current rating 20A and 250V supply voltage. It has been designed for commercial buildings and public areas and includes features such as a seamless, gloss finish for easy cleaning, as well as bevelled edges to defle
Secure clip-on skin
No screws needed
Gloss finish
IK08 impact resistant
No screws needed
Gloss finish
IK08 impact resistant
Specifications
Attribute | Value |
---|---|
Number of Gangs | 5 |
Light Switch Type | Rocker Light Switch |
Number of Ways | 1, 2 |
Number of Poles | 1 |
Current Rating | 20A |
Mount Type | Wall |
Colour | White |
Series | Pro Series |
Voltage Rating | 250V |
Range | Schneider |
Finish | Gloss |
Height | 78mm |
Minimum Box Depth | 38mm |