- RS Stock No.:
- 231-3465
- Mfr. Part No.:
- P3042VA-XW
- Brand:
- Clipsal Electrical
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$19.48
(exc. GST)
$21.43
(inc. GST)
Units | Per unit |
1 + | $19.48 |
- RS Stock No.:
- 231-3465
- Mfr. Part No.:
- P3042VA-XW
- Brand:
- Clipsal Electrical
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
The Clipsal Electrical flush switch has current rating 20A and 250V supply voltage and it has one or two way switching is desired. The switch is an easy choice. Aesthetically pleasing, the fresh clean lines of the switch and glossy finish repel dirt, so t
Secure clip-on skin
No screws needed
Gloss finish
IK08 impact resistant
No screws needed
Gloss finish
IK08 impact resistant
Specifications
Attribute | Value |
---|---|
Number of Gangs | 2 |
Light Switch Type | Rocker Light Switch |
Number of Ways | 1, 2 |
Number of Poles | 1 |
Current Rating | 20A |
Colour | White |
Mount Type | Wall |
Series | Pro Series |
Voltage Rating | 250V |
Range | Schneider |
Finish | Gloss |
Height | 78mm |
Minimum Box Depth | 38mm |