Grey 10 A Surface Mount Rocker Light Switch, 2 Way Screwless, 1 Gang NF, 250 V ac 64mm IP55 64mm 1

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PL
Product Details

Mureva Styl - 2-way control switch with LED surface mounting – grey

Specifications
Attribute Value
Switch Type Rocker
Range Mureva Styl
Number of Gangs 1
Number of Ways 2
Mount Type Surface
Current Rating 10 A
IP Rating IP55
Colour Grey
Voltage Rating 250 V ac
Faceplate Fixing Screwless
Length 76 mm
Height 64mm
Minimum Box Depth 64mm
Number of Modules 1
Fixing Standard NF
Width 76 mm
14 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 27.26
(exc. GST)
$ 29.99
(inc. GST)
units
Per unit
1 - 9
$27.26
10 +
$24.53
Related Products
A comprehensive range of tough, impact resistant, surface ...
Description:
A comprehensive range of tough, impact resistant, surface mounted wiring devices The products have been designed to suit a wide variety of applications in factories, workshops, plant rooms, warehouses, schools and hospitals as well as being ideal around the home ...
Wiring accessories available in pre-built or modular component ...
Description:
Wiring accessories available in pre-built or modular component form for maximum flexibility Ideally suited for domestic, commercial or industrial applications. Can be mounted on either deep or shallow boxes Rotating switches give clear indication of status Padlockable in OFF position ...
1 gang 1 way rotary switch suitable for ...
Description:
1 gang 1 way rotary switch suitable for normal and reactive loads eg fluorescent lamps. Rotating switches give clear indication of status. Padlockable in OFF position. Synthetic gaskets provide IP66 protection Manufactured from polycarbonate for maximum impact resistance.
MK Masterseal range of water tight accessories are ...
Description:
MK Masterseal range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and water splashing Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the new white ...