Adaptateur fixation Unica
- RS Stock No.:
- 432-875
- Mfr. Part No.:
- MTN359999
- Brand:
- Schneider Electric
- RS Stock No.:
- 432-875
- Mfr. Part No.:
- MTN359999
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Light Switch Type | Interface Unit | |
| Colour | Black | |
| Number of Gangs | 1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Light Switch Type Interface Unit | ||
Colour Black | ||
Number of Gangs 1 | ||
- COO (Country of Origin):
- DE
The Schneider Electric fixing frame for the Merten System M is designed for flush device mounting. It ensures secure and stable installation of electrical devices, providing a neat and seamless appearance when integrated into the wall.
Can be fixed using screws and clamps
RoHS compliant
RoHS compliant

