Schneider Electric White 2 Gang Cover Plate
- RS Stock No.:
- 432-809
- Mfr. Part No.:
- S300704
- Brand:
- Schneider Electric
- RS Stock No.:
- 432-809
- Mfr. Part No.:
- S300704
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover Plate | |
| Colour | White | |
| Material | ABS Plastic | |
| Number of Gangs | 2 | |
| Height | 87mm | |
| Width | 156 mm | |
| Depth | 10mm | |
| Series | Ovalis | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover Plate | ||
Colour White | ||
Material ABS Plastic | ||
Number of Gangs 2 | ||
Height 87mm | ||
Width 156 mm | ||
Depth 10mm | ||
Series Ovalis | ||
- COO (Country of Origin):
- ES
The Schneider Electric cover frame features a double design for 2 gangs, with a horizontal installation direction. The distance between centres is 71 mm, making it compatible with standard configurations. The frame comes in a clean white tint (RAL 9003) with a subtle matte surface finish for a modern, minimalist look. It's designed for indoor use, ensuring durability in home or office environments. The clip-in fixing mode allows for easy and secure installation, while the flush device mounting ensures a seamless fit. It is packaged in a flow-pack for convenient handling.
Antibacterial treated surface
IP21D and IK04 rated
RoHS compliant

