SICK S30A Series Laser Scanner, 4m Max Range
- RS Stock No.:
- 285-6795
- Mfr. Part No.:
- S30A-4011BA
- Brand:
- SICK
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$11,558.52
(exc. GST)
$12,714.37
(inc. GST)
- RS Stock No.:
- 285-6795
- Mfr. Part No.:
- S30A-4011BA
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | S30A | |
| Maximum Scanning Distance | 4m | |
| Safety Type | 3 | |
| SIL IEC 61508 | 2 | |
| PL EN ISO 13849-1 | d | |
| Peak Wavelength | 905nm | |
| Maximum Response Time | 95 ms | |
| Dimensions | 155 x 185 x 160 mm | |
| Product Length | 160mm | |
| Width | 155mm | |
| Length | 160mm | |
| Application | Indoor | |
| Height | 185mm | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series S30A | ||
Maximum Scanning Distance 4m | ||
Safety Type 3 | ||
SIL IEC 61508 2 | ||
PL EN ISO 13849-1 d | ||
Peak Wavelength 905nm | ||
Maximum Response Time 95 ms | ||
Dimensions 155 x 185 x 160 mm | ||
Product Length 160mm | ||
Width 155mm | ||
Length 160mm | ||
Application Indoor | ||
Height 185mm | ||
- COO (Country of Origin):
- DE
Overview
The S3000 Standard is the economic solution for protecting hazardous points, danger zones and entrances, as well as for protecting automated guided vehicles. The S3000 Standard is designed for simple applications with one protective field. By the proven t
The system plug with built-in configuration storage enables rapid device replacement without using a laptop. CDS (Configuration & Diagnostic Software) can be used to define protective and warning fields in a convenient and standardized way on a PC or lapt
At a glance
4 m, 5.5 m or 7 m protective field range
1 field set
Configuration memory integrated in the system plug
Interface (EFI) for reliable SICK device communication
Selectable resolution for hand, leg or body detection
Simultaneous monitoring of up to 4 protect
1 field set
Configuration memory integrated in the system plug
Interface (EFI) for reliable SICK device communication
Selectable resolution for hand, leg or body detection
Simultaneous monitoring of up to 4 protect
Your Benefit
Large protective field range of 7 m enables a large variety of applications
Safety technology – with no loss of productivity
Quick recommissioning via configuration memory
Modular expansions, low wiring effort and additional functions such as the simultan
Safety technology – with no loss of productivity
Quick recommissioning via configuration memory
Modular expansions, low wiring effort and additional functions such as the simultan
Applications
Hazardous area protection or presence detection at loading and unloading stations
Hazardous area protection at production lines and within work cells
Access protection for machines and systems
Access protection in work cells
Simultaneous protection for up
Hazardous area protection at production lines and within work cells
Access protection for machines and systems
Access protection in work cells
Simultaneous protection for up
Note
Warning
The manufacturer notifies that article: 285-6795 (S30A-4011BA / 1028934) is being phased out. The closest replacement article is: 285-8865 (MICS3-AAAZ55AZ1P01 / 1075843). Please refer to the Migration Guide document for full details.

