SICK S30A Series Laser Scanner Safety Laser Scanner
- RS Stock No.:
- 285-4242
- Mfr. Part No.:
- S30A-XXXXCA
- Brand:
- SICK
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$14,513.34
(exc. GST)
$15,964.67
(inc. GST)
- RS Stock No.:
- 285-4242
- Mfr. Part No.:
- S30A-XXXXCA
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | S30A | |
| Component Type | Safety Laser Scanner | |
| Safety Type | 3 | |
| SIL IEC 61508 | 2 | |
| PL EN ISO 13849-1 | d | |
| Maximum Response Time | 60 ms | |
| Features | EDM | |
| Application | Indoor | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series S30A | ||
Component Type Safety Laser Scanner | ||
Safety Type 3 | ||
SIL IEC 61508 2 | ||
PL EN ISO 13849-1 d | ||
Maximum Response Time 60 ms | ||
Features EDM | ||
Application Indoor | ||
- COO (Country of Origin):
- HU
Overview
The S3000 Advanced is used for efficient optimization of production processes. The S3000 Advanced variant can be configured with up to four field sets. By the proven triple field mode and the function of simultaneous monitoring of up to four protective fields- in combination with the SICK safety controller- mobile and stationary applications are more efficiently implemented. The static signals at the two available inputs enable flexible protective field switching.
The S3000 Advanced is ideal for integration into complex processes, such as assembly lines in the automotive industry. This variant also has an integrated EFI interface for implementing networked systems. EFI can be used to connect up to four devices to safety controllers from SICK, which provides remote diagnostics, for example. The system plug with built-in configuration storage enables rapid device replacement without using a laptop.
At a glance
4 m, 5.5 m or 7 m protective field range
4 switchable field sets
Configuration memory integrated in the system plug
Interface (EFI) for reliable SICK device communication
Selectable resolution for hand, leg or body detection
Simultaneous monitoring of up to 4 protective fields
Contour as reference for vertical applications
Integrated external device monitoring (EDM)
4 switchable field sets
Configuration memory integrated in the system plug
Interface (EFI) for reliable SICK device communication
Selectable resolution for hand, leg or body detection
Simultaneous monitoring of up to 4 protective fields
Contour as reference for vertical applications
Integrated external device monitoring (EDM)
Your Benefit
Large protective field range of 7 m enables a large variety of applications
Safety technology – with no loss of productivity
Quick recommissioning via configuration memory
Modular expansions, low wiring effort and additional functions such as the simultaneous monitoring of up to four protective fields using a SICK safety controller via EFI
Easy installation, commissioning and maintenance for stationary and mobile applications
Decades of proven safety technology guarantee maximum reliability and availability – even under difficult conditions
Simple alignment and reliable operation in vertical mode
Safety technology – with no loss of productivity
Quick recommissioning via configuration memory
Modular expansions, low wiring effort and additional functions such as the simultaneous monitoring of up to four protective fields using a SICK safety controller via EFI
Easy installation, commissioning and maintenance for stationary and mobile applications
Decades of proven safety technology guarantee maximum reliability and availability – even under difficult conditions
Simple alignment and reliable operation in vertical mode
Applications
Fields of applications
Hazardous area protection or presence detection at loading and unloading stations
Hazardous area protection at production lines and within work cells
Access protection at entry/exit stations
Simultaneous protection of up to 4 protec
Hazardous area protection or presence detection at loading and unloading stations
Hazardous area protection at production lines and within work cells
Access protection at entry/exit stations
Simultaneous protection of up to 4 protec
Warning
The manufacturer notifies that article: 285-4242 (S30A-XXXXCA / 2026802) is being phased out. The closest replacement article is: 287-7938 (MICS3-CCAZ90AN1P01 / 1133822). Please refer to the Migration Guide document for full details.

