Schneider Electric XUSL4E Series Preventa Light Curtain Receiver, Transmitter, 31 Beam(s), 30mm Resolution

Unavailable
RS will no longer stock this product.
ANZ - SEBundle - PDP
RS Stock No.:
127-8325
Mfr. Part No.:
XUSL4E30H061L
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

Preventa

Series

XUSL4E

Beam Resolution

30mm

Component Type

Receiver, Transmitter

Safety Type

4

SIL IEC 61508

3

PL EN ISO 13849-1

e

Number of Beams

31

Protective Height

610mm

Minimum Scanning Distance

0 m, 3 m

Maximum Scanning Distance

10 m, 20 m

Maximum Response Time

6 ms

Length

31mm

Supply Voltage

24 V dc

Height

663mm

Features

2 PNP Output, Automatic/Manual Restart, Multi-Colour LEDs

Dimensions

31 x 29.4 x 663 mm

Application

Hand

Width

29.4mm

Terminal Type

5-Pin M12 Male Connector (Transmitter), 8-Pin M12 Male Connector (Receiver)

RoHS Status: Not Applicable