SAM Electrical, Manual Lift Table, 450kg load capacity
- RS Stock No.:
- 282-8474
- Mfr. Part No.:
- 4800
- Brand:
- SAM
Available for back order.
Price (ex. GST) Each
$1,773.82
(exc. GST)
$1,951.20
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,773.82 |
- RS Stock No.:
- 282-8474
- Mfr. Part No.:
- 4800
- Brand:
- SAM
Related links
- Virax Manual Lift Table, 150kg load capacity
- GearWrench Manual Lift Table, 29 kg, 57 kg load capacity
- Bosch Rexroth Electrical Lift Table
- Lift Tables
- Material Lifting & Loading Equipment
- Nu-Tech Engineering M8 Stainless Steel Adjustable Foot, 450kg...
- Nu-Tech Engineering M8mm PA Reinforced Nylon Levelling Adjustable...
- Guitel Hervieu Wood Dolly, 450kg Load, 500mm W x 700mm L x 152mm H