GearWrench Manual Lift Table, 29 kg, 57 kg load capacity
- RS Stock No.:
- 272-6311
- Mfr. Part No.:
- 83166
- Brand:
- GearWrench
Stocked by manufacturer – available for delivery 15/08/2024
Price (ex. GST) Each
$595.44
(exc. GST)
$654.98
(inc. GST)
Units | Per unit |
---|---|
1 + | $595.44 |
- RS Stock No.:
- 272-6311
- Mfr. Part No.:
- 83166
- Brand:
- GearWrench
Related links
- Virax Manual Lift Table, 150kg load capacity
- SAM Electrical, Manual Lift Table, 450kg load capacity
- Material Lifting & Loading Equipment
- Lift Tables
- Bosch Rexroth Electrical Lift Table
- Eaton Mounting Bracket For Use With HMI XV100, PLC XV100
- Facom 6 Shelf Trolley Trolley, 760 x 460mm, 20 kg, 25 kg, 30 kg Load
- Facom 6 Shelf Trolley Trolley, 560 x 460mm, 20 kg, 25 kg, 30 kg Load