Endress+Hauser FTW33 Series Conductive Level Switch, Flush, NO-Rated, Housing 316L Stainless Steel

Subtotal (1 unit)*

$703.71

(exc. GST)

$774.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$703.71

*price indicative

RS Stock No.:
267-9372
Distrelec Article No.:
303-84-159
Mfr. Part No.:
FTW33-AA4UWSJ
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Device Type

Conductive

Product Type

Level Switch

Mount Type

Flush

Housing Material

316L Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Maximum DC Voltage

30V dc

Standards/Approvals

No

Hazardous Area Certification

NO

Series

FTW33

The Endress+Hauser conductive point level detection system FTW33 is developed for the food industry and meets all international hygiene requirements. The device also fits perfectly for applications in all industries. For use in pasty and sticky media and media with heavy build up.

Easy installation

Broad range of process connections

LED display for on site function check

Individual adjustment to each medium not necessary

Related links